
RP73PF1E150RBTD | |
---|---|
DigiKey Part Number | A127240TR-ND - Tape & Reel (TR) A127240CT-ND - Cut Tape (CT) A127240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E150RBTD |
Description | RES 150 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E150RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $1.16800 | $11.68 |
25 | $1.08160 | $27.04 |
50 | $1.02120 | $51.06 |
100 | $0.94270 | $94.27 |
250 | $0.87080 | $217.70 |
500 | $0.84844 | $424.22 |
1,000 | $0.80579 | $805.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.63161 | $3,158.05 |
10,000 | $0.61817 | $6,181.70 |