0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E147RBTD

DigiKey Part Number
A127239TR-ND - Tape & Reel (TR)
A127239CT-ND - Cut Tape (CT)
A127239DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E147RBTD
Description
RES 147 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
147 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E147RBTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.17400$11.74
25$1.08720$27.18
50$1.02640$51.32
100$0.96890$96.89
250$0.90024$225.06
500$0.85312$426.56
1,000$0.81018$810.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73776$3,688.80
10,000$0.70745$7,074.50
15,000$0.69139$10,370.85
25,000$0.67279$16,819.75
35,000$0.66149$23,152.15
50,000$0.65027$32,513.50
60,000$0.64483$38,689.80
120,000$0.62587$75,104.40
125,000$0.62483$78,103.75
Manufacturers Standard Package