
RP73PF1E13R3BTD | |
|---|---|
DigiKey Part Number | A127139TR-ND - Tape & Reel (TR) A127139CT-ND - Cut Tape (CT) A127139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E13R3BTD |
Description | RES 13.3 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E13R3BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $1.16700 | $11.67 |
| 25 | $1.08000 | $27.00 |
| 50 | $1.01980 | $50.99 |
| 100 | $0.96270 | $96.27 |
| 250 | $0.89448 | $223.62 |
| 500 | $0.84766 | $423.83 |
| 1,000 | $0.80500 | $805.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.73304 | $3,665.20 |
| 10,000 | $0.70293 | $7,029.30 |
| 15,000 | $0.68697 | $10,304.55 |
| 25,000 | $0.66849 | $16,712.25 |
| 35,000 | $0.65726 | $23,004.10 |
| 50,000 | $0.64612 | $32,306.00 |
| 60,000 | $0.64071 | $38,442.60 |
| 120,000 | $0.62186 | $74,623.20 |
| 125,000 | $0.62083 | $77,603.75 |

