
RP73PF1E137KBTD | |
|---|---|
DigiKey Part Number | A127524TR-ND - Tape & Reel (TR) A127524CT-ND - Cut Tape (CT) A127524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E137KBTD |
Description | RES 137K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 137 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E137KBTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.25000 | $12.50 |
| 25 | $1.16000 | $29.00 |
| 50 | $1.09460 | $54.73 |
| 100 | $1.03420 | $103.42 |
| 250 | $0.96068 | $240.17 |
| 500 | $0.91052 | $455.26 |
| 1,000 | $0.86485 | $864.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.70848 | $3,542.40 |

