0402 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E12R4BTD

DigiKey Part Number
A127136TR-ND - Tape & Reel (TR)
A127136CT-ND - Cut Tape (CT)
A127136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E12R4BTD
Description
RES 12.4 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E12R4BTD Models
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
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
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
In-Stock: 6,484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$1.12700$11.27
25$1.04240$26.06
50$0.98520$49.26
100$0.93040$93.04
250$0.86428$216.07
500$0.81902$409.51
1,000$0.77761$777.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.74576$3,728.80
10,000$0.71518$7,151.80
15,000$0.69897$10,484.55
25,000$0.68019$17,004.75
35,000$0.66878$23,407.30
50,000$0.65747$32,873.50
60,000$0.65198$39,118.80
120,000$0.63284$75,940.80
125,000$0.63179$78,973.75
Manufacturers Standard Package