
RP73PF1E107KBTDF | |
---|---|
DigiKey Part Number | 1712-RP73PF1E107KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E107KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E107KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E107KBTDF |
Description | RES 107K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E107KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.35500 | $13.55 |
25 | $1.25800 | $31.45 |
50 | $1.18900 | $59.45 |
100 | $1.12330 | $112.33 |
250 | $1.04380 | $260.95 |
500 | $0.98942 | $494.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.00577 | $1,005.77 |
2,000 | $0.79865 | $1,597.30 |
3,000 | $0.77706 | $2,331.18 |
5,000 | $0.75503 | $3,775.15 |