


RP73D2B9R09BTG | |
|---|---|
DigiKey Part Number  | RP73D2B9R09BTG-ND  | 
Manufacturer  | |
Manufacturer Product Number  | RP73D2B9R09BTG  | 
Description  | RES SMD 9.09 OHM 0.1% 1/4W 1206  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.09 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RP73D2B9R09BTG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Strip  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1206 (3216 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.120" L x 0.061" W (3.05mm x 1.55mm)  | |
Height - Seated (Max)  | 0.026" (0.65mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $8.32000 | $8.32 | 
| 10 | $6.87800 | $68.78 | 
| 25 | $6.37680 | $159.42 | 
| 50 | $6.02920 | $301.46 | 
| 100 | $5.15860 | $515.86 | 
| 250 | $5.06152 | $1,265.38 | 
| 500 | $4.99202 | $2,496.01 | 
| 1,000 | $4.58524 | $4,585.24 | 
| 5,000 | $4.40990 | $22,049.50 | 

