
ROX3SJ68K | |
|---|---|
DigiKey Part Number | A131585CT-ND - Cut Tape (CT) A131585TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ68K |
Description | RES 68K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ68K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.79500 | $17.95 |
| 25 | $1.52080 | $38.02 |
| 50 | $1.34620 | $67.31 |
| 100 | $1.19850 | $119.85 |
| 250 | $1.03548 | $258.87 |
| 500 | $0.93334 | $466.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.84653 | $846.53 |
| 2,000 | $0.77282 | $1,545.64 |
| 3,000 | $0.73492 | $2,204.76 |
| 5,000 | $0.69205 | $3,460.25 |
| 7,000 | $0.66650 | $4,665.50 |
| 10,000 | $0.64154 | $6,415.40 |
| 12,000 | $0.62956 | $7,554.72 |
| 24,000 | $0.58845 | $14,122.80 |
| 25,000 | $0.58623 | $14,655.75 |

