56 Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJ56R

DigiKey Part Number
A131581CT-ND - Cut Tape (CT)
A131581TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJ56R
Description
RES 56 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX3SJ56R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,172
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.73000$17.30
25$1.46200$36.55
50$1.29240$64.62
100$1.14950$114.95
250$0.99304$248.26
500$0.89498$447.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.81136$811.36
2,000$0.74039$1,480.78
3,000$0.70392$2,111.76
5,000$0.66263$3,313.15
7,000$0.63803$4,466.21
10,000$0.61399$6,139.90
12,000$0.60246$7,229.52
24,000$0.56289$13,509.36
25,000$0.56075$14,018.75
Manufacturers Standard Package