
ROX3SJ56R | |
|---|---|
DigiKey Part Number | A131581CT-ND - Cut Tape (CT) A131581TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ56R |
Description | RES 56 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.73000 | $17.30 |
| 25 | $1.46200 | $36.55 |
| 50 | $1.29240 | $64.62 |
| 100 | $1.14950 | $114.95 |
| 250 | $0.99304 | $248.26 |
| 500 | $0.89498 | $447.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81136 | $811.36 |
| 2,000 | $0.74039 | $1,480.78 |
| 3,000 | $0.70392 | $2,111.76 |
| 5,000 | $0.66263 | $3,313.15 |
| 7,000 | $0.63803 | $4,466.21 |
| 10,000 | $0.61399 | $6,139.90 |
| 12,000 | $0.60246 | $7,229.52 |
| 24,000 | $0.56289 | $13,509.36 |
| 25,000 | $0.56075 | $14,018.75 |

