
ROX3SJ36K | |
---|---|
DigiKey Part Number | A138087CT-ND - Cut Tape (CT) A138087TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ36K |
Description | RES 36K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.98500 | $9.85 |
25 | $0.91640 | $22.91 |
50 | $0.86380 | $43.19 |
100 | $0.81620 | $81.62 |
250 | $0.75836 | $189.59 |
500 | $0.71814 | $359.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57099 | $570.99 |
2,000 | $0.56024 | $1,120.48 |
3,000 | $0.55695 | $1,670.85 |
5,000 | $0.54889 | $2,744.45 |
7,000 | $0.54665 | $3,826.55 |