82k Ohm 5% ROX, Neohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX1SJ82K

DigiKey Part Number
A131489CT-ND - Cut Tape (CT)
A131489TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX1SJ82K
Description
RES 82K OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ROX1SJ82K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 130°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,092
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.88000$1.88
10$1.20900$12.09
25$1.02280$25.57
50$0.90180$45.09
100$0.79970$79.97
250$0.68816$172.04
500$0.61790$308.95
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.55819$558.19
2,000$0.50742$1,014.84
3,000$0.48134$1,444.02
5,000$0.45183$2,259.15
7,000$0.43423$3,039.61
10,000$0.41704$4,170.40
12,000$0.40879$4,905.48
24,000$0.38048$9,131.52
25,000$0.37895$9,473.75
Manufacturers Standard Package