
ROX1SJ5K1 | |
---|---|
DigiKey Part Number | A138067CT-ND - Cut Tape (CT) A138067TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ5K1 |
Description | RES 5.1K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 130°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.08400 | $10.84 |
25 | $0.91640 | $22.91 |
50 | $0.80640 | $40.32 |
100 | $0.71520 | $71.52 |
250 | $0.61420 | $153.55 |
500 | $0.55096 | $275.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.49709 | $497.09 |
2,000 | $0.45136 | $902.72 |
3,000 | $0.42785 | $1,283.55 |
5,000 | $0.40124 | $2,006.20 |
7,000 | $0.38538 | $2,697.66 |
10,000 | $0.36989 | $3,698.90 |
12,000 | $0.36245 | $4,349.40 |
24,000 | $0.33693 | $8,086.32 |
25,000 | $0.33555 | $8,388.75 |