
RN73C2A82K5BTDF | |
|---|---|
DigiKey Part Number | A103514TR-ND - Tape & Reel (TR) A103514CT-ND - Cut Tape (CT) A103514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A82K5BTDF |
Description | RES SMD 82.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A82K5BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.91800 | $49.18 |
| 25 | $4.55840 | $113.96 |
| 50 | $4.30840 | $215.42 |
| 100 | $4.07710 | $407.71 |
| 250 | $3.80216 | $950.54 |
| 500 | $3.61706 | $1,808.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47722 | $3,477.22 |
| 2,000 | $3.09083 | $6,181.66 |
| 3,000 | $3.01461 | $9,043.83 |
| 5,000 | $2.93707 | $14,685.35 |
| 7,000 | $2.83604 | $19,852.28 |
| 10,000 | $2.73555 | $27,355.50 |
| 12,000 | $2.66461 | $31,975.32 |
| 24,000 | $2.65178 | $63,642.72 |
| 25,000 | $2.59121 | $64,780.25 |

