
RN73C2A6K81BTDF | |
|---|---|
DigiKey Part Number | A103686TR-ND - Tape & Reel (TR) A103686CT-ND - Cut Tape (CT) A103686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A6K81BTDF |
Description | RES SMD 6.81KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A6K81BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.45000 | $6.45 |
| 10 | $5.32600 | $53.26 |
| 25 | $4.94400 | $123.60 |
| 50 | $4.67260 | $233.63 |
| 100 | $4.42270 | $442.27 |
| 250 | $4.12568 | $1,031.42 |
| 500 | $3.92570 | $1,962.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.53391 | $3,533.91 |
| 2,000 | $3.19698 | $6,393.96 |

