
RN73C2A60R4BTDF | |
---|---|
DigiKey Part Number | A103481TR-ND - Tape & Reel (TR) A103481CT-ND - Cut Tape (CT) A103481DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A60R4BTDF |
Description | RES SMD 60.4 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A60R4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.40800 | $54.08 |
25 | $5.01480 | $125.37 |
50 | $4.74000 | $237.00 |
100 | $4.48640 | $448.64 |
250 | $4.18516 | $1,046.29 |
500 | $3.98248 | $1,991.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.50403 | $3,504.03 |
2,000 | $2.99480 | $5,989.60 |
3,000 | $2.96105 | $8,883.15 |
5,000 | $2.92570 | $14,628.50 |
7,000 | $2.91307 | $20,391.49 |
10,000 | $2.90060 | $29,006.00 |