
RN73C2A60K4BTDF | |
---|---|
DigiKey Part Number | A103480TR-ND - Tape & Reel (TR) A103480CT-ND - Cut Tape (CT) A103480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A60K4BTDF |
Description | RES SMD 60.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A60K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.93100 | $49.31 |
25 | $4.37600 | $109.40 |
50 | $4.17040 | $208.52 |
100 | $3.82950 | $382.95 |
250 | $3.74324 | $935.81 |
500 | $3.62982 | $1,814.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.28572 | $3,285.72 |
10,000 | $3.24431 | $32,443.10 |
12,000 | $3.21552 | $38,586.24 |
24,000 | $3.11485 | $74,756.40 |
25,000 | $3.10935 | $77,733.75 |