0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A60K4BTDF

DigiKey Part Number
A103480TR-ND - Tape & Reel (TR)
A103480CT-ND - Cut Tape (CT)
A103480DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A60K4BTDF
Description
RES SMD 60.4KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A60K4BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,647
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.88000$5.88
10$4.89300$48.93
25$4.33280$108.32
50$4.13020$206.51
100$4.01100$401.10
250$3.78648$946.62
500$3.60204$1,801.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.38875$3,388.75
2,000$3.23521$6,470.42
3,000$3.15854$9,475.62
5,000$3.14374$15,718.70
7,000$3.07175$21,502.25
Manufacturers Standard Package