
RN73C2A604RBTDF | |
|---|---|
DigiKey Part Number | A103684TR-ND - Tape & Reel (TR) A103684CT-ND - Cut Tape (CT) A103684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A604RBTDF |
Description | RES SMD 604 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A604RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.62600 | $46.26 |
| 25 | $4.29120 | $107.28 |
| 50 | $4.05480 | $202.74 |
| 100 | $3.83690 | $383.69 |
| 250 | $3.57768 | $894.42 |
| 500 | $3.40258 | $1,701.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.39288 | $3,392.88 |
| 2,000 | $3.26495 | $6,529.90 |
| 3,000 | $3.23901 | $9,717.03 |
| 5,000 | $3.15081 | $15,754.05 |
| 7,000 | $3.09448 | $21,661.36 |
| 10,000 | $3.01730 | $30,173.00 |
| 12,000 | $2.98388 | $35,806.56 |
| 24,000 | $2.91649 | $69,995.76 |
| 25,000 | $2.91130 | $72,782.50 |

