Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A453RBTDF | |
|---|---|
DigiKey Part Number | A103445TR-ND - Tape & Reel (TR) A103445CT-ND - Cut Tape (CT) A103445DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A453RBTDF |
Description | RES SMD 453 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 453 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A453RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.62600 | $46.26 |
| 25 | $4.29120 | $107.28 |
| 50 | $4.05480 | $202.74 |
| 100 | $3.83690 | $383.69 |
| 250 | $3.57768 | $894.42 |
| 500 | $3.40258 | $1,701.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47275 | $3,472.75 |
| 2,000 | $3.07837 | $6,156.74 |
| 3,000 | $3.04456 | $9,133.68 |
| 5,000 | $3.02599 | $15,129.95 |
| 12,000 | $3.01138 | $36,136.56 |
| 24,000 | $2.91649 | $69,995.76 |
| 25,000 | $2.91130 | $72,782.50 |



