
RN73C2A44K2BTDF | |
|---|---|
DigiKey Part Number | A103443TR-ND - Tape & Reel (TR) A103443CT-ND - Cut Tape (CT) A103443DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A44K2BTDF |
Description | RES SMD 44.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A44K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $4.78100 | $47.81 |
| 25 | $4.43840 | $110.96 |
| 50 | $4.19340 | $209.67 |
| 100 | $3.96910 | $396.91 |
| 250 | $3.70104 | $925.26 |
| 500 | $3.52040 | $1,760.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.59333 | $3,593.33 |
| 2,000 | $3.43877 | $6,877.54 |
| 3,000 | $3.35654 | $10,069.62 |
| 5,000 | $3.26118 | $16,305.90 |
| 7,000 | $3.20310 | $22,421.70 |
| 10,000 | $3.14541 | $31,454.10 |
| 12,000 | $3.11740 | $37,408.80 |
| 24,000 | $3.01957 | $72,469.68 |
| 25,000 | $3.01422 | $75,355.50 |

