
RN73C2A42K2BTDF | |
|---|---|
DigiKey Part Number | A103437TR-ND - Tape & Reel (TR) A103437CT-ND - Cut Tape (CT) A103437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A42K2BTDF |
Description | RES SMD 42.2KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A42K2BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.16400 | $51.64 |
| 25 | $4.78080 | $119.52 |
| 50 | $4.52640 | $226.32 |
| 100 | $4.21550 | $421.55 |
| 250 | $3.99668 | $999.17 |
| 500 | $3.80284 | $1,901.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.08440 | $3,084.40 |
| 2,000 | $2.95252 | $5,905.04 |
| 3,000 | $2.91025 | $8,730.75 |

