
RN73C2A2K05BTDF | |
|---|---|
DigiKey Part Number | A103394TR-ND - Tape & Reel (TR) A103394CT-ND - Cut Tape (CT) A103394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A2K05BTDF |
Description | RES SMD 2.05KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A2K05BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.88000 | $5.88 |
| 10 | $4.90100 | $49.01 |
| 25 | $4.54840 | $113.71 |
| 50 | $4.29860 | $214.93 |
| 100 | $4.06820 | $406.82 |
| 250 | $3.79368 | $948.42 |
| 500 | $3.60890 | $1,804.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.68397 | $3,683.97 |
| 2,000 | $3.52578 | $7,051.56 |
| 3,000 | $3.44168 | $10,325.04 |
| 5,000 | $3.34413 | $16,720.65 |
| 7,000 | $3.28472 | $22,993.04 |
| 10,000 | $3.22570 | $32,257.00 |
| 12,000 | $3.19707 | $38,364.84 |
| 24,000 | $3.09701 | $74,328.24 |
| 25,000 | $3.09155 | $77,288.75 |

