
RN73C2A27R4BTDF | |
|---|---|
DigiKey Part Number | A103384TR-ND - Tape & Reel (TR) A103384CT-ND - Cut Tape (CT) A103384DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A27R4BTDF |
Description | RES SMD 27.4 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A27R4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.85400 | $48.54 |
| 25 | $4.50040 | $112.51 |
| 50 | $4.25540 | $212.77 |
| 100 | $4.02700 | $402.70 |
| 250 | $3.75520 | $938.80 |
| 500 | $3.57212 | $1,786.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.07714 | $3,077.14 |
| 10,000 | $3.03854 | $30,385.40 |
| 12,000 | $3.01138 | $36,136.56 |
| 24,000 | $2.91649 | $69,995.76 |
| 25,000 | $2.91130 | $72,782.50 |

