
RN73C2A27K4BTDF | |
---|---|
DigiKey Part Number | A102094TR-ND - Tape & Reel (TR) A102094CT-ND - Cut Tape (CT) A102094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A27K4BTDF |
Description | RES SMD 27.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A27K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.93000 | $5.93 |
10 | $4.93900 | $49.39 |
25 | $4.58040 | $114.51 |
50 | $4.32840 | $216.42 |
100 | $4.09620 | $409.62 |
250 | $3.81996 | $954.99 |
500 | $3.63394 | $1,816.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.22546 | $3,225.46 |
12,000 | $3.21930 | $38,631.60 |
24,000 | $3.11856 | $74,845.44 |
25,000 | $3.11303 | $77,825.75 |