
RN73C2A27K4BTDF | |
|---|---|
DigiKey Part Number | A102094TR-ND - Tape & Reel (TR) A102094CT-ND - Cut Tape (CT) A102094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A27K4BTDF |
Description | RES SMD 27.4KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A27K4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.89500 | $48.95 |
| 25 | $4.53920 | $113.48 |
| 50 | $4.28980 | $214.49 |
| 100 | $4.05970 | $405.97 |
| 250 | $3.78588 | $946.47 |
| 500 | $3.60148 | $1,800.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.31610 | $3,316.10 |
| 2,000 | $3.12079 | $6,241.58 |
| 3,000 | $3.10798 | $9,323.94 |
| 5,000 | $3.04283 | $15,214.15 |

