
RN73C2A1K91BTDF | |
|---|---|
DigiKey Part Number | A103663TR-ND - Tape & Reel (TR) A103663CT-ND - Cut Tape (CT) A103663DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A1K91BTDF |
Description | RES SMD 1.91KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A1K91BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.41400 | $44.14 |
| 25 | $3.83120 | $95.78 |
| 50 | $3.63860 | $181.93 |
| 100 | $3.45350 | $345.35 |
| 250 | $3.39816 | $849.54 |
| 500 | $3.36326 | $1,681.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.97467 | $2,974.67 |
| 2,000 | $2.89166 | $5,783.32 |
| 3,000 | $2.85847 | $8,575.41 |

