
| RN73C2A191RBTDF | |
|---|---|
| DigiKey Part Number | A103342TR-ND - Tape & Reel (TR) A103342CT-ND - Cut Tape (CT) A103342DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73C2A191RBTDF | 
| Description | RES SMD 191 OHM 0.1% 1/10W 0805 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 191 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73C2A191RBTDF Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±10ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.55000 | $5.55 | 
| 10 | $4.62600 | $46.26 | 
| 25 | $4.22280 | $105.57 | 
| 50 | $4.02380 | $201.19 | 
| 100 | $3.67300 | $367.30 | 
| 250 | $3.57768 | $894.42 | 
| 500 | $3.40258 | $1,701.29 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $3.07714 | $3,077.14 | 
| 10,000 | $3.03854 | $30,385.40 | 
| 12,000 | $3.01138 | $36,136.56 | 
| 24,000 | $2.91649 | $69,995.76 | 
| 25,000 | $2.91130 | $72,782.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China