
RN73C2A14KBTD | |
---|---|
DigiKey Part Number | A119981TR-ND - Tape & Reel (TR) A119981CT-ND - Cut Tape (CT) A119981DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A14KBTD |
Description | RES SMD 14K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A14KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.94900 | $29.49 |
25 | $2.73840 | $68.46 |
50 | $2.58640 | $129.32 |
100 | $2.36490 | $236.49 |
250 | $2.27652 | $569.13 |
500 | $2.16218 | $1,081.09 |
1,000 | $2.05924 | $2,059.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.88073 | $9,403.65 |
10,000 | $1.77632 | $17,763.20 |
15,000 | $1.75366 | $26,304.90 |
25,000 | $1.73028 | $43,257.00 |
35,000 | $1.72634 | $60,421.90 |