0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A127RBTDF

DigiKey Part Number
A103300TR-ND - Tape & Reel (TR)
A103300CT-ND - Cut Tape (CT)
A103300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A127RBTDF
Description
RES SMD 127 OHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
127 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A127RBTDF Models
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
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,005
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$4.62600$46.26
25$4.29120$107.28
50$4.05480$202.74
100$3.78640$378.64
250$3.57768$894.42
500$3.40292$1,701.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.47307$3,473.07
2,000$3.32316$6,646.32
3,000$3.24349$9,730.47
5,000$3.15104$15,755.20
7,000$3.09472$21,663.04
10,000$3.03878$30,387.80
12,000$3.01162$36,139.44
24,000$2.91673$70,001.52
25,000$2.91153$72,788.25
Manufacturers Standard Package