
RN73C2A124KBTDF | |
---|---|
DigiKey Part Number | A103297TR-ND - Tape & Reel (TR) A103297CT-ND - Cut Tape (CT) A103297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A124KBTDF |
Description | RES SMD 124K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A124KBTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.91000 | $5.91 |
10 | $4.93500 | $49.35 |
25 | $4.57520 | $114.38 |
50 | $4.32560 | $216.28 |
100 | $4.09400 | $409.40 |
250 | $3.81812 | $954.53 |
500 | $3.63206 | $1,816.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.40617 | $3,406.17 |
2,000 | $3.35851 | $6,717.02 |
3,000 | $3.34492 | $10,034.76 |
5,000 | $3.30824 | $16,541.20 |
7,000 | $3.26516 | $22,856.12 |
10,000 | $3.22239 | $32,223.90 |
12,000 | $3.21775 | $38,613.00 |
24,000 | $3.11707 | $74,809.68 |
25,000 | $3.11155 | $77,788.75 |