
RN73C1J8K06BTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J8K06BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J8K06BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J8K06BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J8K06BTDF |
Description | RES SMD 8.06KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J8K06BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $4.85400 | $48.54 |
| 25 | $4.50040 | $112.51 |
| 50 | $4.25540 | $212.77 |
| 100 | $4.02700 | $402.70 |
| 250 | $3.75520 | $938.80 |
| 500 | $3.57212 | $1,786.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.26495 | $3,264.95 |
| 2,000 | $3.09534 | $6,190.68 |
| 3,000 | $3.00227 | $9,006.81 |
| 5,000 | $2.90800 | $14,540.00 |
| 7,000 | $2.80717 | $19,650.19 |
| 10,000 | $2.70686 | $27,068.60 |
| 12,000 | $2.61506 | $31,380.72 |
| 24,000 | $2.58788 | $62,109.12 |

