
RN73C1J30K1BTDF | |
---|---|
DigiKey Part Number | 1712-RN73C1J30K1BTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J30K1BTDFCT-ND - Cut Tape (CT) 1712-RN73C1J30K1BTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J30K1BTDF |
Description | RES SMD 30.1KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J30K1BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.77900 | $47.79 |
25 | $4.42720 | $110.68 |
50 | $4.18600 | $209.30 |
100 | $3.96100 | $396.10 |
250 | $3.69364 | $923.41 |
500 | $3.51332 | $1,756.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.16567 | $3,165.67 |
2,000 | $3.03840 | $6,076.80 |
3,000 | $2.98330 | $8,949.90 |
5,000 | $2.96915 | $14,845.75 |
7,000 | $2.91832 | $20,428.24 |