
RN73C1J27K4BTDF | |
---|---|
DigiKey Part Number | A123347TR-ND - Tape & Reel (TR) A123347CT-ND - Cut Tape (CT) A123347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J27K4BTDF |
Description | RES SMD 27.4KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J27K4BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.05000 | $6.05 |
10 | $4.99900 | $49.99 |
25 | $4.63360 | $115.84 |
50 | $4.37860 | $218.93 |
100 | $4.14410 | $414.41 |
250 | $3.86524 | $966.31 |
500 | $3.67720 | $1,838.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.26915 | $3,269.15 |
2,000 | $3.03136 | $6,062.72 |
3,000 | $2.95955 | $8,878.65 |
5,000 | $2.88643 | $14,432.15 |
7,000 | $2.80861 | $19,660.27 |