
RN73C1J25K5BTDF | |
---|---|
DigiKey Part Number | A123346TR-ND - Tape & Reel (TR) A123346CT-ND - Cut Tape (CT) A123346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J25K5BTDF |
Description | RES SMD 25.5KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J25K5BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.24000 | $6.24 |
10 | $5.21400 | $52.14 |
25 | $4.83800 | $120.95 |
50 | $4.57360 | $228.68 |
100 | $4.32880 | $432.88 |
250 | $4.03816 | $1,009.54 |
500 | $3.84210 | $1,921.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92509 | $2,925.09 |