0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1J1K02BTDF

DigiKey Part Number
1712-RN73C1J1K02BTDFTR-ND - Tape & Reel (TR)
1712-RN73C1J1K02BTDFCT-ND - Cut Tape (CT)
1712-RN73C1J1K02BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1J1K02BTDF
Description
RES SMD 1.02KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1J1K02BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,032
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.80000$5.80
10$4.79500$47.95
25$4.44720$111.18
50$4.20220$210.11
100$3.97750$397.75
250$3.70904$927.26
500$3.52820$1,764.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.03838$3,038.38
12,000$3.01525$36,183.00
24,000$2.92025$70,086.00
25,000$2.91505$72,876.25
Manufacturers Standard Package