
RN73C1J191KBTD | |
---|---|
DigiKey Part Number | A124716TR-ND - Tape & Reel (TR) A124716CT-ND - Cut Tape (CT) A124716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J191KBTD |
Description | RES SMD 191K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 191 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J191KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.59000 | $3.59 |
10 | $3.03100 | $30.31 |
25 | $2.80680 | $70.17 |
50 | $2.65160 | $132.58 |
100 | $2.50790 | $250.79 |
250 | $2.33536 | $583.84 |
500 | $2.21838 | $1,109.19 |
1,000 | $2.11291 | $2,112.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.98561 | $9,928.05 |
10,000 | $1.91142 | $19,114.20 |
15,000 | $1.87227 | $28,084.05 |
25,000 | $1.82710 | $45,677.50 |
35,000 | $1.79972 | $62,990.20 |