
RN73C1J150KBTDF | |
|---|---|
DigiKey Part Number | 1712-RN73C1J150KBTDFTR-ND - Tape & Reel (TR) 1712-RN73C1J150KBTDFCT-ND - Cut Tape (CT) 1712-RN73C1J150KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J150KBTDF |
Description | RES SMD 150K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J150KBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.55000 | $5.55 |
| 10 | $4.62600 | $46.26 |
| 25 | $4.29120 | $107.28 |
| 50 | $4.05480 | $202.74 |
| 100 | $3.83690 | $383.69 |
| 250 | $3.57768 | $894.42 |
| 500 | $3.40258 | $1,701.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47275 | $3,472.75 |
| 2,000 | $3.21408 | $6,428.16 |
| 3,000 | $3.14603 | $9,438.09 |
| 5,000 | $3.07652 | $15,382.60 |
| 7,000 | $3.01318 | $21,092.26 |
| 10,000 | $2.95020 | $29,502.00 |
| 12,000 | $2.91267 | $34,952.04 |
| 24,000 | $2.89890 | $69,573.60 |
| 25,000 | $2.86476 | $71,619.00 |

