
RN73C1E60R4BTD | |
---|---|
DigiKey Part Number | A124594TR-ND - Tape & Reel (TR) A124594CT-ND - Cut Tape (CT) A124594DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E60R4BTD |
Description | RES SMD 60.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E60R4BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.41000 | $4.41 |
10 | $3.66800 | $36.68 |
25 | $3.39840 | $84.96 |
50 | $3.21040 | $160.52 |
100 | $3.03720 | $303.72 |
250 | $2.82940 | $707.35 |
500 | $2.68924 | $1,344.62 |
1,000 | $2.56302 | $2,563.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.48293 | $12,414.65 |
10,000 | $2.39223 | $23,922.30 |
15,000 | $2.34443 | $35,166.45 |
25,000 | $2.28929 | $57,232.25 |
35,000 | $2.25590 | $78,956.50 |