
RN73C1E51R1BTD | |
---|---|
DigiKey Part Number | A124587TR-ND - Tape & Reel (TR) A124587CT-ND - Cut Tape (CT) A124587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E51R1BTD |
Description | RES SMD 51.1 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E51R1BTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.00000 | $4.00 |
10 | $3.34100 | $33.41 |
25 | $3.09760 | $77.44 |
50 | $2.92620 | $146.31 |
100 | $2.76680 | $276.68 |
250 | $2.57748 | $644.37 |
500 | $2.44890 | $1,224.45 |
1,000 | $2.33323 | $2,333.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.25776 | $11,288.80 |
10,000 | $2.17451 | $21,745.10 |
15,000 | $2.13059 | $31,958.85 |
25,000 | $2.07994 | $51,998.50 |
35,000 | $2.04924 | $71,723.40 |