
RN73C1E2K49BTD | |
|---|---|
DigiKey Part Number | A121693TR-ND - Tape & Reel (TR) A121693CT-ND - Cut Tape (CT) A121693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E2K49BTD |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E2K49BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.00000 | $4.00 |
| 10 | $3.34500 | $33.45 |
| 25 | $3.10040 | $77.51 |
| 50 | $2.92900 | $146.45 |
| 100 | $2.77060 | $277.06 |
| 250 | $2.58068 | $645.17 |
| 500 | $2.45196 | $1,225.98 |
| 1,000 | $2.33619 | $2,336.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.25486 | $11,274.30 |
| 10,000 | $2.07686 | $20,768.60 |
| 15,000 | $2.04928 | $30,739.20 |
| 25,000 | $2.02090 | $50,522.50 |
| 35,000 | $2.01644 | $70,575.40 |

