
RN73C1E1K5BTD | |
|---|---|
DigiKey Part Number | A121683TR-ND - Tape & Reel (TR) A121683CT-ND - Cut Tape (CT) A121683DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E1K5BTD |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E1K5BTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.75300 | $37.53 |
| 25 | $3.48200 | $87.05 |
| 50 | $3.29120 | $164.56 |
| 100 | $3.11330 | $311.33 |
| 250 | $2.90084 | $725.21 |
| 500 | $2.71808 | $1,359.04 |
| 1,000 | $2.62810 | $2,628.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.07226 | $10,361.30 |

