
RN73C1E1K5BTD | |
|---|---|
DigiKey Part Number  | A121683TR-ND - Tape & Reel (TR) A121683CT-ND - Cut Tape (CT) A121683DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73C1E1K5BTD  | 
Description  | RES SMD 1.5K OHM 0.1% 1/16W 0402  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73C1E1K5BTD Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | -  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0402 (1005 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | 0.014" (0.35mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.49000 | $4.49 | 
| 10 | $3.75300 | $37.53 | 
| 25 | $3.48200 | $87.05 | 
| 50 | $3.29120 | $164.56 | 
| 100 | $3.11330 | $311.33 | 
| 250 | $2.90084 | $725.21 | 
| 500 | $2.71808 | $1,359.04 | 
| 1,000 | $2.62810 | $2,628.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $2.07226 | $10,361.30 | 

