
RLW73PH2FR47TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR47TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR47TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR47TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR47TE |
Description | RLW73P H2 1% R47 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $3.75800 | $37.58 |
| 25 | $3.19880 | $79.97 |
| 50 | $2.84780 | $142.39 |
| 100 | $2.55040 | $255.04 |
| 250 | $2.22460 | $556.15 |
| 500 | $2.02052 | $1,010.26 |
| 1,000 | $1.84685 | $1,846.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.57407 | $6,296.28 |
| 8,000 | $1.46762 | $11,740.96 |
| 12,000 | $1.41294 | $16,955.28 |
| 20,000 | $1.35112 | $27,022.40 |
| 28,000 | $1.31427 | $36,799.56 |
| 40,000 | $1.27829 | $51,131.60 |
| 48,000 | $1.26374 | $60,659.52 |

