
RLW73PH2FR39TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR39TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR39TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR39TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR39TE |
Description | RLW73P H2 1% R39 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.75300 | $37.53 |
| 25 | $3.19480 | $79.87 |
| 50 | $2.84400 | $142.20 |
| 100 | $2.54710 | $254.71 |
| 250 | $2.22172 | $555.43 |
| 500 | $2.01792 | $1,008.96 |
| 1,000 | $1.84447 | $1,844.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.57204 | $6,288.16 |
| 8,000 | $1.46574 | $11,725.92 |
| 12,000 | $1.41113 | $16,933.56 |
| 20,000 | $1.34938 | $26,987.60 |
| 28,000 | $1.31258 | $36,752.24 |
| 40,000 | $1.27665 | $51,066.00 |
| 48,000 | $1.26212 | $60,581.76 |

