RLW73PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PH2FR22TE

DigiKey Part Number
1712-RLW73PH2FR22TETR-ND - Tape & Reel (TR)
1712-RLW73PH2FR22TECT-ND - Cut Tape (CT)
1712-RLW73PH2FR22TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PH2FR22TE
Description
RLW73P H2 1% R22 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 7,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.80000$5.80
10$3.75800$37.58
25$3.19880$79.97
50$2.84780$142.39
100$2.55040$255.04
250$2.22460$556.15
500$2.02052$1,010.26
1,000$1.84685$1,846.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.57407$6,296.28
8,000$1.46762$11,740.96
12,000$1.41294$16,955.28
20,000$1.35112$27,022.40
28,000$1.31427$36,799.56
40,000$1.27829$51,131.60
48,000$1.26374$60,659.52
Manufacturers Standard Package