
RLW73PH2FR22TE | |
---|---|
DigiKey Part Number | 1712-RLW73PH2FR22TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR22TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR22TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR22TE |
Description | RLW73P H2 1% R22 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $3.77700 | $37.77 |
25 | $3.21560 | $80.39 |
50 | $2.86240 | $143.12 |
100 | $2.56350 | $256.35 |
250 | $2.23600 | $559.00 |
500 | $2.03090 | $1,015.45 |
1,000 | $1.85634 | $1,856.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58216 | $6,328.64 |
8,000 | $1.47517 | $11,801.36 |
12,000 | $1.42021 | $17,042.52 |
20,000 | $1.35806 | $27,161.20 |
28,000 | $1.32103 | $36,988.84 |
40,000 | $1.28487 | $51,394.80 |
48,000 | $1.27024 | $60,971.52 |