RLW73PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PH2FR18TE

DigiKey Part Number
1712-RLW73PH2FR18TETR-ND - Tape & Reel (TR)
1712-RLW73PH2FR18TECT-ND - Cut Tape (CT)
1712-RLW73PH2FR18TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PH2FR18TE
Description
RLW73P H2 1% R18 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.29000$6.29
10$4.06800$40.68
25$3.47000$86.75
50$3.09440$154.72
100$2.77260$277.26
250$2.42096$605.24
500$2.20056$1,100.28
1,000$2.01317$2,013.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.71882$6,875.28
8,000$1.60397$12,831.76
12,000$1.54500$18,540.00
20,000$1.47828$29,565.60
28,000$1.43853$40,278.84
40,000$1.39970$55,988.00
48,000$1.39333$66,879.84
Manufacturers Standard Package