RLW73PH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PH2FR033TE

DigiKey Part Number
1712-RLW73PH2FR033TETR-ND - Tape & Reel (TR)
1712-RLW73PH2FR033TECT-ND - Cut Tape (CT)
1712-RLW73PH2FR033TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PH2FR033TE
Description
RLW73P H2 1% R033 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 12,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.54000$6.54
10$4.23200$42.32
25$3.60760$90.19
50$3.21540$160.77
100$2.88280$288.28
250$2.51832$629.58
500$2.28994$1,144.97
1,000$2.09584$2,095.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.79083$7,163.32
8,000$1.67184$13,374.72
12,000$1.61074$19,328.88
20,000$1.54161$30,832.20
28,000$1.50043$42,012.04
40,000$1.46020$58,408.00
48,000$1.45817$69,992.16
Manufacturers Standard Package