
RLW73PH2FR027TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR027TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR027TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR027TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR027TE |
Description | RLW73P H2 1% R027 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.85000 | $6.85 |
| 10 | $4.45500 | $44.55 |
| 25 | $3.80200 | $95.05 |
| 50 | $3.39240 | $169.62 |
| 100 | $3.04310 | $304.31 |
| 250 | $2.65968 | $664.92 |
| 500 | $2.41998 | $1,209.99 |
| 1,000 | $2.21617 | $2,216.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.89585 | $7,583.40 |
| 8,000 | $1.77087 | $14,166.96 |
| 12,000 | $1.70670 | $20,480.40 |
| 20,000 | $1.63412 | $32,682.40 |
| 28,000 | $1.59087 | $44,544.36 |
| 40,000 | $1.55338 | $62,135.20 |

